Cordial 14772 Audio Cable Red Fabric Mono Jack to Mono Jack 1.50 m Black

MPN
14772
Brand
Cordial
EAN-13
4250197656597
Order Code
16-0584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £13.31 £11.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cordial 14772 is an audio cable assembly designed with durability and functionality in mind, featuring a high-quality red fabric jacket and measuring 1.50 metres in length. This mono cable is equipped with a 6.3 mm mono jack plug on each end, making it suitable for transmitting mono audio signals effectively. It is classified under the category of audio and video cable assemblies and serves as an ideal choice for professional and amateur audio applications, including connecting instruments like electric guitars to amplifiers or audio interfaces. The robust construction and reliable connectivity ensure consistent performance in various sound engineering contexts.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 1.5m
Colour Black & Red
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable features Fabric coating
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot