Cordial 14769 Jack Instruments Cable 6.3 mm 6.3 mm Black Blue 3 m

Order Code:

16-0581

Brand: Cordial MPN: 14769 EAN-13: 4250197656535

Discontinued


Cordial 14769 is a high-quality audio cable designed for precise sound transmission in professional audio settings. This 3-metre instrument cable features two 6.3 mm mono jack plugs, ensuring a reliable and secure connection for mono signal paths. The cable's construction includes a robust and flexible black and blue tweed outer jacket, providing both durability and aesthetic appeal. It is particularly suited for connecting musical instruments such as electric guitars and keyboards to amplifiers or mixing consoles in various settings, including studios and live performances. The Cordial 14769 is classified under audio and video cable assemblies and is well-regarded for maintaining signal integrity with minimal interference.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 3m
Colour Black & Blue
Type Instruments Cable
Cable features Fabric coating
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Trustpilot