Cordial 14766 Jack Audio Cable Yellow Fabric 7.50m Mono Jack Plugs

Order Code:

16-0527

Brand: Cordial MPN: 14766 EAN-13: 4250197656498

Discontinued


Cordial EI 7,5 PP-TWEED-YE is an audio cable designed for precise sound transmission in professional settings. This 7.5-metre cable features mono jack plugs measuring 6.3 mm on both ends, ensuring straightforward connectivity for audio devices that require solid, mono signal transfers. The cable's outer layer is encased in a yellow fabric tweed, which provides enhanced durability and visual distinction within complex audio setups. Suitable for use in recording studios, live sound applications, and broadcasting environments, this cable supports clear and reliable audio connections, making it an essential component for audio engineers and technicians who demand consistent performance from their equipment.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 7.5m
Colour Yellow
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable features Fabric coating
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Trustpilot