Cordial 14765 Cordial Jack Audio Cable 1x Jack 1x Jack 5 m Black Yellow

MPN
14765
Brand
Cordial
EAN-13
4250197656474
Order Code
16-0519
Country of Origin
China
View Full Product Range (53)

Discontinued


Cordial 14765 is an audio cable designated EI 5 PP-TWEED-YE, encompassing the functionality required for high-quality sound transmission in professional settings. This cable features two 6.3 mm mono jack plugs, providing reliable connectivity over a length of 5 metres. The robust design, incorporating a durable black and yellow outer sheath, ensures longevity and resilience under repetitive use. This audio and video cable assembly is ideally suited for applications in sound engineering, recording studios, and live music performances, where dependable audio signal transmission is crucial.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 5m
Colour Yellow
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable features Fabric coating
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Trustpilot