Cordial 14762 Instruments Cable 6.3 mm Jack to Jack Mono 1.5 m Black

MPN
14762
Brand
Cordial
EAN-13
4250197656412
Order Code
16-0516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £7.01 £5.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Cordial 14762 is identified by the manufacturer's part number EI 6 PR. This audio cable assembly features a 6.3 mm mono jack plug on each end, providing a reliable connection for mono audio signals over a length of 1.5 metres. Designed with a robust black, flexible outer jacket, it ensures durability and ease of handling during use. The cable is particularly suited for applications in musical environments such as connecting electric guitars, keyboards, and other audio equipment to amplifiers or mixers, where maintaining signal integrity is crucial. Its high-quality construction makes it ideal for both studio and live performance settings, ensuring consistent sound transmission and longevity of use.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 1.5m
Colour Black
Type Instruments Cable
Cable features Flexible
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot