Cordial 14761 Instruments Cable Black Flexible 3m 1xJack 6.3mm

MPN
14761
Brand
Cordial
EAN-13
4250197656399
Order Code
16-0515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £5.61 £4.77
10+ £4.56
100+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cordial 14761 Instruments Cable Black Flexible offers a reliable solution for audio signal transmission with its single conductor format. This audio cable features a mono jack plug connection at both ends, with a 6.3 mm plug size, designed for seamless integration into a variety of audio systems. Its 3-metre length provides flexibility in setup while maintaining signal integrity, and the black flexible exterior ensures durability and ease of use in dynamic environments. Primarily utilised in professional audio engineering, this cable is ideal for connecting musical instruments such as guitars and keyboards to amplifiers or mixing consoles, where a high-quality, stable connection is essential. The robust build and precision of the Cordial EI 3 PR make it a dependable choice for both studio and live performance settings.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 3m
Colour Black
Type Instruments Cable
Cable features Flexible
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot