Cordial 14744 Cordial EM 1 FM XLR Cable Black Audio and Video Cable Assemblies

MPN
14744
Brand
Cordial
EAN-13
4250197656016
Order Code
16-0497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £4.79 £4.07
10+ £3.89
100+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Cordial EM 1 FM XLR Cable, part number 14744, is a reliable and robust XLR cable designed to provide secure and high-quality audio signal transmission. This cable features one 3-pin XLR socket and one 3-pin XLR plug, housed in a durable black PVC jacket for enhanced durability. It is ideally used in professional audio applications, such as connecting microphones, mixers, and other audio equipment, where high fidelity and secure connections are paramount. Engineered for low capacitance and effective noise rejection, this cable ensures optimum sound clarity and minimal interference in complex audio setups. Its versatile design makes it suitable for both studio environments and live performances.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot