Cordial 14743 XLR Cable 3-pin socket to plug 0.50 m Audio Video Cable

MPN
14743
Brand
Cordial
EAN-13
4250197659314
Order Code
16-0496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cordial 14743, EM 0,5 FM XLR Cable is designed for use in professional audio and engineering applications. This cable features a 3-pin XLR socket on one end and a 3-pin XLR plug on the other, measuring 0.50 metres in length. Engineered for high-quality signal transmission, its robust construction ensures durability and reliability in environments such as recording studios, live sound reinforcement, and broadcasting facilities. The cable's compatibility with standard XLR interfaces makes it a versatile solution for connecting microphones, audio interfaces, and other equipment that require balanced signal transfer.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Length 0.5m
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot