Cordial 13737 Jack Audio Cable Black PVC 3m 6.3mm mono jack to mono jack

MPN
13737
Brand
Cordial
EAN-13
4250197645225
Order Code
16-0494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.55 £6.46
10+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Cordial CCFI 3 PR, with the manufacturer’s part number 13737, is a high-quality audio cable designed for professional and hobbyist use in a range of audio engineering applications. This robust cable features a length of 3 metres and is equipped with 6.3 mm mono jack sockets on both ends, making it ideal for transmitting unbalanced audio signals. The durable black PVC coating provides excellent flexibility and resistance to wear, ensuring longevity even in demanding conditions. This cable is particularly suitable for connecting musical instruments, such as electric guitars and keyboards, to amplifiers or mixing desks, where reliable sound transmission is essential. Its mono configuration makes it an ideal choice for applications where a single-channel sound connection is required.
Connector 1 Jack socket 6.3 mm (mono)
Connector 2 Jack
Length 3m
Colour Black
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable features PVC coating
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack socket 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot