Cordial 11224 Jack Instruments Cable 6m Black Audio Cable 6.3 mm Mono Plugs

MPN
11224
Brand
Cordial
EAN-13
4250197615709
Order Code
16-0491
Country of Origin
Bulgaria

Discontinued


Cordial 11224 is a high-quality audio cable assembly identified by the manufacturer's part number CSI 6 PP-SILENT. Designed as a durable and versatile sound cable, it features two 6.3 mm mono jack plugs ensuring reliable connectivity for various audio applications. With a generous length of 6 metres, the cable's robust construction and black finish make it an ideal choice for both studio and live performance settings, offering minimal signal loss and optimal signal transmission. Engineered for use with musical instruments, this cable is suitable for connecting electric guitars, bass guitars, and other mono audio devices, providing dependable performance in professional sound environments.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 6m
Colour Black
Type Instruments Cable
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Trustpilot