Cordial 11037 XLR Cable 3 m Black 1x XLR socket 3-pin to 1x XLR plug 3-pin

MPN
11037
Brand
Cordial
EAN-13
4250197636001
Order Code
16-0488
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £23.16 £19.69
10+ £19.04
100+ £18.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Cordial 11037, CPM 3 FM XLR Cable, is designed with a 3-metre length, featuring one 3-pin XLR socket and one 3-pin XLR plug, all in a durable black finish. This precision-engineered XLR cable is ideal for professional audio connections, ensuring reliable transmission of balanced audio signals for microphones, mixers, and other audio equipment. Constructed with high-quality materials to minimise interference and signal loss, it supports optimal sound quality in recording studios, live performances, and broadcast applications. Its robust connectors and flexible cable ensure a secure fit and ease of installation in various technical setups.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Length 3m
Colour Black
Type XLR Cable
Cable features PVC coating
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot