Cordial 10396 Jack Audio Phono Cable Black PVC 3 m 1x Jack Socket 6.3 mm Mono

MPN
10396
Brand
Cordial
EAN-13
4250197607162
Order Code
16-0487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.55 £6.42
10+ £6.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Cordial 10396 is a high-quality audio cable from the reputable brand Cordial, characterised by its robust design and reliable performance. This cable, also identified as the CCFI 3 PP, features dual 6.3 mm mono jack sockets that offer seamless connectivity in a mono audio setup. Measuring 3 metres in length, the cable is coated with durable black PVC, ensuring longevity and resistance to wear. As a versatile component in the realm of Audio & Video Cable Assemblies, it is particularly suited for recording studios, live sound applications, and other professional audio environments where a dependable sound cable is essential. Its simple mono configuration makes it ideal for transmitting high-fidelity audio signals in various music and sound engineering contexts.
Connector 1 Jack socket 6.3 mm (mono)
Connector 2 Jack
Length 3m
Colour Black
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable features PVC coating
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack socket 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot