Cordes CC-5/evo10 Smoke Detector, 10-Year Battery, VdS Certified, Compact

Image Representative of Range

Cordes CC-5/evo10 Smoke Detector, 10-Year Battery, VdS Certified, Compact

MPN
CC-5/evo10
EAN-13
4260030920334
Order Code
11-6489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.45
10+ £13.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 04/12/2026

Manufactured by Cordes Haussicherheit, the CC-5/evo10 is a battery-powered smoke detector with a 10-year lithium battery. This compact device, measuring 98 mm in diameter and 35 mm in height, provides reliable fire protection in residential and commercial settings. Ideal for enhancing safety, this VDS-certified smoke alarm is designed for long-term peace of mind.
Type Smoke detector
Power Source battery-powered
Detector features incl. 10-year battery
Diameter 98mm
Dimensions (Ø x H) 98 mm x 35 mm
Height 35mm
Operating Voltage 3 V/DC lithium battery fixed installed
Power consumption (idle/triggered) >8 µA (Standby),> 50 mA (alarm)
SPL 85dB
VdS No. G 216046
Weight 96g

Reviews

Be the first to submit a review

Trustpilot