Cordes CC-44 Smoke Detector Mount 70x3mm Magnetic Holder 3M Adhesive

Image Representative of Range

Cordes CC-44 Smoke Detector Mount 70x3mm Magnetic Holder 3M Adhesive

MPN
1044
EAN-13
4260030920440
Order Code
11-6486
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.68
10+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,028 in stock

Cordes Haussicherheit's CC-44 magnetic mount features a compact design with dimensions of 70 mm in diameter and 3 mm in height. This adhesive magnetic mounting system facilitates easy installation and secure attachment of smoke detectors. It is ideal for fire protection applications, ensuring reliable performance in both standard and wireless smoke alarms.
Type Smoke detector magnetic mount
Diameter 70mm
Dimensions (Ø x H) 70 mm x 3 mm
Height 3mm
Weight 40g

Reviews

Be the first to submit a review

Trustpilot