Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


C R Clarke Fan Circulated Ovens for Dip-Coating, Press-Forming & Thermo-Forming

<P>These C R Clarke fan-circulated ovens are ideal for heating materials before dip-coating, dome blowing, press-forming and thermo-forming. They are also suitable for pre-drying materials before vacuum forming.</P><P>The ovens are constructed using high quality insulation for optimum energy efficiency and are fitted with digital temperature controllers allowing them to be operated at temperatures up to 350&deg;C.</P><P>Optional stands with castors are available and permit easy movement if required.</P>
  • Heating for dip coating, dome blowing, press forming, thermoforming and pre-drying
  • Digital readout temperature controller
  • 50mm (2in.) insulation
  • 350°C maximum operating temperature
  • Castor stands available separately
Order codeMftrs Part No.Internal dimensions
34-8614200FD508 x 355 x 304mm
34-8618400FD762 x 762 x 340mm
34-8616200SStand for 34-8614
*Question functionality currently disabled