Controllino 100-200-10 MEGA Pure PLC Controller Arduino Compatible

MPN
100-200-10
Brand
Controllino
EAN-13
9120084020051
Order Code
08-8317
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £524.98 £446.23
10+ £428.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Manufactured by Controllino, the MEGA pure 100-200-10 PLC controller is a versatile programmable logic controller. It features robust input/output capabilities suitable for complex automation tasks. Typical applications include industrial automation, building management systems, and smart home solutions.
Type PLC controller
Number of Digital Inputs 21
Number of Analogue Outputs 24
Depth 62mm
Dimensions (W x H x D) 107 x 90 x 62 mm
Display Type No
Height 90mm
Misc Attribute MEGA pure
Number of inputs (max.) 21
Number of relay outputs (max.) 16
Supply Voltage 12V DC, 24V DCV
Width 107mm

Reviews

Be the first to submit a review

Trustpilot