Controllino 100-100-10 MAXI Pure PLC Controller 12/24V DC

MPN
100-100-10
Brand
Controllino
EAN-13
9120084020037
Order Code
08-8314
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £397.30 £337.70
10+ £323.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Controllino MAXI pure is a PLC controller designed by Controllino, capable of operating on 12 V DC or 24 V DC. Featuring model number 100-100-10, it offers reliable control solutions for automation tasks. Typically used in industrial and home automation systems, it provides flexibility and user-friendly programming options.
Type PLC controller
Number of Digital Inputs 2
Depth 62mm
Dimensions (W x H x D) 72 x 90 x 62 mm
Display Type No
Height 90mm
Max. ambient temperature 55°C
Min. ambient temperature 0°C
Misc Attribute MAXI pure
Number of inputs (max.) 12
Number of outputs (max.) 12
Number of relay outputs (max.) 10
Processor ATmega2560
Supply Voltage 12V DC, 24V DCV
Width 72mm

Reviews

Be the first to submit a review

Trustpilot