Contrinex YBB-14R4-0250-G012 Finger Protection Light Curtain PNP Receiver

MPN
630 000 107
Brand
Contrinex
EAN-13
2050001269966
Order Code
50-3238

Discontinued


This light curtain receiver unit has a protection height of 271mm and is a device that can be used in safety critical situations where risks cannot be eliminated through machine design. The sensor literally 'curtains off', using light beams, such that when the barrier is breached the output from the sensor can be used to operate emergency stops or other control signals.
  • Optical resolution of 14mm for finger protection
  • Matching sender unit available
  • Operating range of up to 3.5m
  • Fast response time
  • Excellent light immunity
  • Short-circuit and overload protection
  • Cross-circuit monitoring
  • Category 4, Type 4 safety level
  • Electrical protection class III
  • UL listed
  • TUV approved
Type YBB-14R4-0250-G012
IP Rating IP65/67
Maximum Temperature +50°C
Min. temperature 0°C

Trustpilot