Contrinex DW-AD-623-M12 Inductive Sensor, 220 220 163

MPN
220 220 163
Brand
Contrinex
Order Code
50-2081
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stockContact us for availability

This inductive type sensor has been designed for the non-contact detection of metallic targets. The sensor has vacuum-encapsulated electronics and a metal housing that protects the device from shock, vibration, dust dirt and moisture, meaning that the switch is ideal for use in harsh environments.


  • Terminated by 2m cable assembly
  • Long switching distances
  • High-quality
  • Exceptionally good switching point temperature stability
  • Short-circuit protection
  • Voltage reversal protection
  • Induction protection
Type Inductive proximity switch
IP Rating IP67
Connection PVC cable, 2m
Contact Configuration NO
Maximum Temperature 70°C
Min. temperature -25°C
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type IP67
Sensor Type Inductive proximity
Size 12mm
Switching Frequency 200 to 3000Hz

Reviews

Be the first to submit a review

Trustpilot