Contrinex DW-AD-603-M30 Inductive Sensor, 220 220 303

MPN
320 820 203
Brand
Contrinex
EAN-13
2050000033445
Order Code
50-3735
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £43.76 £37.38
10+ £35.36
100+ £35.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This high-quality inductive proximity switch from Contrinex has a 10mm switching distance and an exceptionally good switching point temperature stability. Suitable applications include presence detection of metal objects, position control, counting tasks, distance control on end positions, quality control, etc.
  • M30 x 50mm
  • Cable termination
  • Small self-contained inductive sensors
  • Very rugged and reliable
Type Inductive proximity switch
Connection PVC cable, 2m
Contact Configuration NO
IP Rating IP67
Maximum Temperature 70°C
Min. temperature -25°C
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type IP67
Sensor Type Inductive
Size M30
Switching Frequency 200 to 3000Hz

Reviews

Be the first to submit a review

Trustpilot