Contrinex DW-AD-303-M4 Inductive Sensor, 320 020 313

MPN
320 920 065
Brand
Contrinex
EAN-13
2050000033223
Order Code
50-3715
Qty Unit Price (Ex VAT)
1+ £64.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

This high-quality inductive proximity switch from Contrinex features very long switching distances and an exceptionally good switching point temperature stability.
Type Inductive proximity switch
Connection PUR cable, 2m
Contact Configuration NO
IP Rating IP67
Maximum Temperature 70°C
Min. temperature -25°C
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type IP67
Sensor Type Inductive
Size M4
Switching Frequency 200 to 3000Hz

Reviews

Be the first to submit a review

Trustpilot