Contrinex 620 200 407 PNP M18 Photoelectric Proximity Sensor with 2M Cable

MPN
620 200 407
Brand
Contrinex
EAN-13
2050000034251
Order Code
50-0828
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.81
10+ £46.17
100+ £45.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

A diffuse type photoelectric sensor with a detection range of 600mm and terminated by an S12 type connector. The diffuse type operation, where the target is used as a reflector, means that the switch is self-contained, with no external reflector or amplifier required.
  • M18 photoelectric sensor
  • Visible red light
  • Glass window is scratch-resistant and easy to clean
  • Built-in LEDs for performance indication
  • Built-in potentiometer for sensitivity adjustment
  • Short and robust metal housing
Type Photoelectric switch
IP Rating IP67
Maximum Temperature +55°C
Min. temperature -25°C
Sensing Distance 600mm

Reviews

Be the first to submit a review

Trustpilot