Contrinex 620 100 492

MPN
620 100 492
Brand
Contrinex
EAN-13
2050001017987
Order Code
50-9934
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £125.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This photoelectric proximity sensor features analog outputs. The sensor provides all the advantages of standard diffuse-mode sensors and measures targets up to 100mm. A resolution of <1mm at 50mm sensing range and an operating distance that is independent of target colour or surface structure make this sensor a highly accurate device.
  • Analog Output
  • Precise distance control
  • Ideal for measuring absolute values of distance
  • Choice of current or voltage outputs compatible with modern control systems
Type Photoelectric sensor
IP Rating IP67
Maximum Temperature +55°C
Min. temperature -25°C
Sensing Distance 10 to 100mm

Reviews

Be the first to submit a review

Trustpilot