Contrinex 620 100 414 PNP Square Photoelectic Proximity Sensor with Cable

MPN
620 100 414
Brand
Contrinex
EAN-13
2050000034411
Order Code
50-0839
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.40
10+ £56.65
100+ £56.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

A reflextype photoelectric proximity switch that has a switching range of 2000mm and is terminated in a 2m cable.
  • Miniature box design
  • Glass window is scratch-resistant and easy to clean
  • Built-in LEDs for excess light indication
  • Built-in potentiometer for sensitivity adjustment
  • Extremely resistant housing
  • Shock and vibration resistant due to fully vacuum potted electronics
Type Photoelectric switch
IP Rating IP65
Maximum Temperature +55°C
Min. temperature -25°C
Sensing Distance 2m

Reviews

Be the first to submit a review

Trustpilot