Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Contrinex 320 020 104 analg sensor DW-AS-509-M12-390

Order Code:  

50-3788

  Copy to clipboard
Brand: Contrinex  Copy to clipboard MPN: 320 020 104 Copy to clipboard
 Report an error

Discontinued

This high-quality inductive proximity switch from Contrinex features very long switching distances and an exceptionally good switching point temperature stability.


  • Ambient temperature -25 to +70°C
  • Operating voltage 15 to 30V DC
  • Output 0 to 10V
  • Protection type IP67
  • Auto-power-off after approx. 30 s
  • Suitable for testing various sensor types with an operating voltage of 10 to 30V DC
  • Connection option for PNP and NPN devices
  • Automatic PNP/NPN detection
  • LED display and audible signal
  • Built-in steel plate for testing inductive sensors
Operating Temperature -25 to +70°C
Contact Configuration NO / NC
Protection Type Inductive
Connection M12 connector, 4-pin
Size M12
Output 0 to 10V, 4 to 20mA
Operating Voltage (DC) 15 to 30V
Switching Frequency Max 1000Hz
Material N/A
Sensor Type Inductive

Reviews


Be the first to submit a review