Contrinex 220 820 848 4mm Distance NC Inductive Proximity Switch Cable 2M PVC

MPN
220 820 848
Brand
Contrinex
EAN-13
2050001017727
Order Code
50-9204
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £51.87 £44.09
10+ £41.70
100+ £41.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A 4mm range inductive proximity sensor that uses an induction loop to sense the presence of metallic objects. Suitable applications for this device include: metal detectors, traffic lights, car washes and automated industrial processes for presence detection, position control, counting and distance control tasks.
  • M12 housing
  • 2m Cable termination
  • NC Output
  • Status LED
  • Built-in short circuit protection
  • Built-in induction protection
  • High stability
  • High accuracy
  • Exceptional reliability
  • Fit-and-forget operation
  • High repeatability
Type Inductive proximity switch
Connection PVC cable
Contact Configuration NC
IP Rating IP67
Maximum Temperature 70°C
Min. temperature -25°C
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 320V
Output NC
Protection Type 10 to 320
Sensor Type Inductive
Size Inductive
Switching Frequency AC ≤25 Hz / DC ≤2000Hz

Reviews

Be the first to submit a review

Trustpilot