Contrinex 220 820 847 4mm Distance NO Inductive Proximity Switch Cable 2M PVC

MPN
220 820 847
Brand
Contrinex
EAN-13
2050001017710
Order Code
50-9203
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.82
10+ £36.72
100+ £36.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

A 4mm range inductive proximity sensor that uses an induction loop to sense the presence of metallic objects. Suitable applications for this device include: metal detectors, traffic lights, car washes and automated industrial processes for presence detection, position control, counting and distance control tasks.


  • M12 housing
  • 2m Cable termination
  • NO Output
  • Status LED
  • Built-in short circuit protection
  • Built-in induction protection
  • High stability
  • High accuracy
  • Exceptional reliability
  • Fit-and-forget operation
  • High repeatability
Type Inductive proximity switch
Connection PVC cable
Contact Configuration NO
IP Rating IP67
Maximum Temperature 70°C
Min. temperature -25°C
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 320V
Output NO
Protection Type IP67
Sensor Type Inductive
Size M12
Switching Frequency 10 to 320Hz

Reviews

Be the first to submit a review

Trustpilot