Christmas Opening Hours and Delivery Dates here

Contrik 1027364 Cable H07RN-F1X 25mm² Black Easy Wiring Lockable

Order Code:

08-8250

Brand: Contrik MPN: 1027364 EAN-13: 4250171430083

Discontinued


The Contrik 1027364 PG cable is a sheathed, black cable featuring a 25 mm² conductor size. Manufactured by Contrik, this durable cable, CP-X25-025, is designed for heavy-duty electrical applications. It is typically used in environments requiring robust power transmission solutions.
Colour Black
Type CP-X25-025
Conductor Cross Section 25 mm²
Max. temperature +50°C
Min. temperature -40°C

Trustpilot