Contrik 1027363 PG Cable H07RN-F 25mm² Black Quick Locking 1 piece

MPN
1027363
Brand
Contrik
EAN-13
4250171430076
Order Code
08-8249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £111.43
10+ £106.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Contrik's PG cable, model 1027363, features a robust H07RN-F 25 mm² sheathed cable design in black. Known for its durability and flexibility, it is suitable for demanding electrical environments. Ideal for industrial and outdoor applications, it ensures reliable power transmission.
Connector 1 CONNEX cPot
Connector 2 cPOT
Colour Black
Type CP-X25-010
Conductor Cross Section 25mm²
Maximum Temperature +50°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot