Contrik 1027360 PG Cable 16 mm² Black Lockable Earthing System

MPN
1027360
Brand
Contrik
EAN-13
4250171430045
Order Code
08-8246
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £161.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Contrik 1027360 PG cable is a sheathed cable with a 16 mm² cross-section and comes in black. It is known for its durability and flexibility, making it suitable for demanding electrical environments. Typical applications include industrial settings and professional audio-visual installations.
Connector 1 CONNEX cPot
Connector 2 cPOT
Colour Black
Type CP-X16-015
Conductor Cross Section 16mm²
Maximum Temperature +50°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot