Contrik 1027359 PG Cable H07RN-F1X 16mm² Black 1piece Locks Quick Wiring

MPN
1027359
Brand
Contrik
EAN-13
4250171430038
Order Code
08-8245
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £119.04 £101.18
10+ £99.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Contrik 1027359 is a robust PG cable designed with a 16 mm² cross-section for reliable performance. This sheathed cable is suitable for demanding electrical applications, often used in industrial or stage settings. Manufactured by Contrik, it offers durability and efficiency for a variety of power distribution needs.
Connector 1 CONNEX cPot
Connector 2 cPOT
Colour Black
Type CP-X16-010
Conductor Cross Section 16mm²
Maximum Temperature +50°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot