Christmas Opening Hours and Delivery Dates here

Contrik 1027356 PG Cable H07RN-F1X 16mm² Black Earthing Solution

Order Code:

08-8242

Brand: Contrik MPN: 1027356 EAN-13: 4250171430007
Qty Unit Price (Ex VAT)
1+ £51.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

Contrik manufactures the 1027356 PG cable, a robust sheathed cable with a 16 mm² cross-section in black. This durable H07RN-F1X cable is designed for use in demanding professional environments including stage and studio setups. Ideal for flexible power connections, it provides reliable performance with enhanced protection against mechanical stresses.
Colour Black
Type CP-X16-001
Conductor Cross Section 16 mm²
Max. temperature +50°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot