CONTA-CLIP 28797.7 KDS/KES-VS 22 Filler Plug Polyamide 6.6 White 25x

MPN
28797.7
Brand
CONTA-CLIP
EAN-13
4044211234010
Order Code
08-8238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.22
10+ £16.71
100+ £16.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

CONTA-CLIP manufactures the KDS/KES-VS 22 WH filler plug made from polyamide 6.6, available in white. The product is a grommet designed to seal unused cable entry points, preventing dust and debris ingress. Typical applications include use in electrical enclosures where maintaining environmental integrity is essential.
Type Filler plug
Colour White
Diameter 22mm
Dimensions (Ø x L) 22 mm x 18.6 mm
Halogen-free Yes
Length 18.6mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS/KES-VS 22 WH

Reviews

Be the first to submit a review

Trustpilot