CONTA-CLIP 28795.7 KDS/KES-VS 16 Filler Plug 25 pcs Polyamide White

MPN
28795.7
Brand
CONTA-CLIP
EAN-13
4044211233990
Order Code
08-8236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £19.90 £16.91
10+ £15.52
100+ £15.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The CONTA-CLIP KDS/KES-VS 16 WH Filler Plug is made from durable polyamide 6.6, providing reliable sealing in cable entry systems. This white grommet is typically used for sealing unused entry points in control panels and junction boxes. The package contains 25 pieces, making it suitable for bulk installations or maintenance purposes.
Type Filler plug
Colour White
Diameter 16mm
Dimensions (Ø x L) 16 mm x 18.6 mm
Halogen-free Yes
Length 18.6mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS/KES-VS 16 WH

Reviews

Be the first to submit a review

Trustpilot