CONTA-CLIP 28789.7 KDS/KES-VS Filler Plug 25 pcs Polyamide 6.6 White

MPN
28789.7
Brand
CONTA-CLIP
EAN-13
4044211233945
Order Code
08-8233
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

CONTA-CLIP produces the KDS/KES-VS 10 WH filler plug, made from durable Polyamide 6.6 in white. This product, referenced as 28789.7, is designed to act as a grommet or sealing component, with 25 pieces per package. Typically, it is used in cable entry systems or enclosures to protect against dust and moisture.
Type Filler plug
Colour White
Diameter 10mm
Dimensions (Ø x L) 10 mm x 18.6 mm
Halogen-free Yes
Length 18.6mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS/KES-VS 10 WH

Reviews

Be the first to submit a review

Trustpilot