CONTA-CLIP 28787.7 KDS/KES-VS 8 WH Sealing Plugs Polyamide 6.6 White 25 pcs

MPN
28787.7
Brand
CONTA-CLIP
EAN-13
4044211233921
Order Code
08-8231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

CONTA-CLIP's KDS/KES-VS 8 WH filler plug is made from durable polyamide 6.6. This white grommet is designed to fill unused holes in panels, providing a secure seal and protection. It is typically used in electrical enclosures to maintain integrity and safety.
Type Filler plug
Colour White
Diameter 8mm
Dimensions (Ø x L) 8 mm x 18.6 mm
Halogen-free Yes
Length 18.6mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS/KES-VS 8 WH

Reviews

Be the first to submit a review

Trustpilot