CONTA-CLIP 28785.7 KDS/KES-VS 6 Filler Plug, Polyamide 6.6, White, 25 pcs

MPN
28785.7
Brand
CONTA-CLIP
EAN-13
4044211233907
Order Code
08-8229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.39
10+ £10.34
100+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

CONTA-CLIP manufactures the KDS/KES-VS 6 WH filler plug, made from robust polyamide 6.6 in white. This product, also known as the CONTA-CLIP 28785.7 grommet, comes in packs of 25 pieces and is designed to seal and protect unused openings in electrical panels. It is ideal for maintaining the integrity of enclosures and preventing the entry of dust and moisture.
Type Filler plug
Colour White
Diameter 6mm
Dimensions (Ø x L) 6 mm x 18.6 mm
Halogen-free Yes
Length 18.6mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS/KES-VS 6 WH

Reviews

Be the first to submit a review

Trustpilot