CONTA-CLIP 28783.7 KDS/KES-VS 4 WH Filler Plugs 25 pcs Polyamide 6.6 White

MPN
28783.7
Brand
CONTA-CLIP
EAN-13
4044211233884
Order Code
08-8228
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

CONTA-CLIP manufactures the KDS/KES-VS 4 WH filler plug made from polyamide 6.6. This white grommet serves as an effective sealing solution, ensuring protection in cable management systems. Typically used to fill unused holes, it helps maintain panel integrity and prevents dust ingress.
Type Filler plug
Colour White
Diameter 4mm
Dimensions (Ø x L) 4 mm x 18.6 mm
Halogen-free Yes
Length 18.6mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS/KES-VS 4 WH

Reviews

Be the first to submit a review

Trustpilot