CONTA-CLIP 28777.4 KDS-RGA M63 Threaded Grommet, 7mm Black, 5pcs

MPN
28777.4
Brand
CONTA-CLIP
EAN-13
4044211234577
Order Code
08-8226
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £30.32 £25.77
10+ £23.91
100+ £23.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The CONTA-CLIP KDS-RGA M63 BK threaded grommet is made from polyamide 6.6 and can accommodate a maximum board thickness of 7 mm. Available in packs of five, this black grommet is designed for reliable and durable cable management in electrical installations. Typical applications include securing and sealing cables in control panels, enclosures, and machinery.
Type Threaded grommet
Colour Black
Dimensions (L x W x H) 70 x 70 x 22.1 mm
Halogen-free Yes
Height 22.1mm
IP Rating IP66
Length 70mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS-RGA M63 BK
Panel Thickness 7mm
Width 70mm

Reviews

Be the first to submit a review

Trustpilot