CONTA-CLIP 28775.4 KDS-RGA M40 Threaded Grommet, PA 6.6, 5 pcs, Max 7mm

MPN
28775.4
Brand
CONTA-CLIP
EAN-13
4044211234553
Order Code
08-8224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £24.70 £20.99
10+ £19.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The CONTA-CLIP KDS-RGA M40 BK is a threaded grommet designed to fit board thicknesses up to 7 mm. Made from durable polyamide 6.6, it is available in black and comes in a pack of five. This grommet is typically used for secure cable management in electrical and electronic applications.
Type Threaded grommet
Colour Black
Dimensions (L x W x H) 70 x 70 x 22.1 mm
Halogen-free Yes
Height 22.1mm
IP Rating IP66
Length 70mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS-RGA M40 BK
Panel Thickness 7mm
Width 70mm

Reviews

Be the first to submit a review

Trustpilot