CONTA-CLIP 28773.4 KDS-RGA M32 BK Threaded Grommet PA 6.6 Black 5 pcs

MPN
28773.4
Brand
CONTA-CLIP
EAN-13
4044211234539
Order Code
08-8222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The CONTA-CLIP KDS-RGA M32 BK is a threaded grommet designed for board thicknesses up to 7 mm. Made from durable polyamide 6.6, it comes in a set of five pieces, all in black. This grommet is typically used for securing cables through panels in industrial and electronic applications.
Type Threaded grommet
Colour Black
Dimensions (L x W x H) 38 x 38 x 22.1 mm
Halogen-free Yes
Height 22.1mm
IP Rating IP66
Length 38mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS-RGA M32 BK
Panel Thickness 7mm
Width 38mm

Reviews

Be the first to submit a review

Trustpilot