CONTA-CLIP 28671.6 KDS-DE Sealing Thermoplastic IP66 17mm Gray 10 pcs

MPN
28671.6
Brand
CONTA-CLIP
EAN-13
4044211219338
Order Code
08-8211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £16.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The CONTA-CLIP KDS-DE 15-16 GR is a grey sealing grommet made from thermoplastic elastomer. This product is resistant to various environmental conditions, providing secure sealing. Typical applications include cable management and protection in electrical installations.
Type Sealing
Colour Grey
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +90°C
Maximum Temperature +90°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot