CONTA-CLIP 28670.4 KDS-DE 15-16 BK Sealing 10 pcs IP66 16mm Black

MPN
28670.4
Brand
CONTA-CLIP
EAN-13
4044211219321
Order Code
08-8210
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £24.87 £21.14
10+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The CONTA-CLIP KDS-DE 15-16 BK is a sealing grommet made from a thermoplastic elastomer, ideal for ensuring secure cable entry. Its black finish and durable material make it suitable for various applications requiring reliable sealing. The product is supplied in packs of 10, ensuring ample components for multiple installations.
Type Sealing
Colour Black
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot