CONTA-CLIP 28619.4 KDS-GM Locknut M40 PA6.6 Black 5 pcs Metric Thread

MPN
28619.4
Brand
CONTA-CLIP
EAN-13
4044211209025
Order Code
08-8207
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The CONTA-CLIP 28619.4 locknut, made from black polyamide 6.6, is supplied in a pack of five pieces. It features an M40 size, providing secure fastening for cable management systems. Typical applications include industrial and electrical installations where robust and reliable connections are vital.
Type Locknut
Colour Black
Dimensions (L x W x H) 55 x 55 x 7 mm
Halogen-free Yes
Height 7mm
Length 55mm
Material Polyamide 6.6
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Size M40
Spanner size 48mm
Width 55mm

Reviews

Be the first to submit a review

Trustpilot