CONTA-CLIP 28617.4 KDS-GM Locknut M25 PA 6.6 Black Metric 10 pcs

MPN
28617.4
Brand
CONTA-CLIP
EAN-13
4044211209001
Order Code
08-8205
Country of Origin
Germany
View Full Product Range (6)

Discontinued


CONTA-CLIP manufactures the 28617.4 KDS-GM 25 BK locknut, made from durable Polyamide 6.6 in black. This M25 locknut is lightweight and resistant to various environmental factors, making it ideal for securing cable glands and electrical equipment. Typical applications include use in industrial panels and enclosures.
Type Locknut
Colour Black
Dimensions (L x W x H) 36 x 36 x 7 mm
Halogen-free Yes
Height 7mm
Length 36mm
Material Polyamide 6.6
Maximum Operating Temperature +120°C
Min. temperature -40°C
Size M25
Spanner size 33mm
Width 36mm

Trustpilot