CONTA-CLIP 28603.4 KDS-Set 6/10 Cable Grommet IP66 Polyamide Black 1pc

MPN
28603.4
Brand
CONTA-CLIP
EAN-13
4044211216191
Order Code
08-8201
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £34.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The CONTA-CLIP cable grommet, model 28603.4, is made from polyamide 6.6 in black. It features a robust design suitable for managing and securing cables effectively. Typical applications include industrial settings where reliable cable organisation and protection are essential.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 106 x 70 x 19.6 mm
Halogen-free Yes
Height 19.6mm
IP Rating IP66
Length 106mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS-Set 6/10 BK
Mounting hole M5
Width 70mm

Reviews

Be the first to submit a review

Trustpilot