CONTA-CLIP 28596.6 KDS-DE Sealing Element Grey Thermoplastic IP66 10 pcs

MPN
28596.6
Brand
CONTA-CLIP
EAN-13
4044211215699
Order Code
08-8199
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £26.55 £22.57
10+ £20.94
100+ £20.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The CONTA-CLIP 28596.6 sealing grommet is made of thermoplastic elastomer and comes in grey. This KDS-DE 2X5-6 GR part is used for sealing applications, offering flexibility and durability. It is typically employed to ensure a secure seal in electrical installations, with a pack containing 10 pieces.
Type Sealing
Colour Grey
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +90°C
Maximum Temperature +90°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot