CONTA-CLIP 28573.6 KDS-DE 12-13 GR Sealing Element, IP66, 10 pcs, Grey

MPN
28573.6
Brand
CONTA-CLIP
EAN-13
4044211215224
Order Code
08-8198
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £16.89 £14.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The CONTA-CLIP KDS-DE 12-13 GR is a thermoplastic elastomer grommet in grey, used for effective sealing. This component, identified as CONTA-CLIP 28573.6, is sold in sets of 10 pieces. It is commonly employed in cable management applications to ensure secure and leak-proof installations.
Type Sealing
Colour Grey
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +90°C
Maximum Temperature +90°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot