CONTA-CLIP 28572.6 KDS-DE Sealing Grey TPE IP66 12mm Cable 10 pcs

MPN
28572.6
Brand
CONTA-CLIP
EAN-13
4044211211103
Order Code
08-8197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £17.48 £14.86
10+ £13.63
100+ £13.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Manufactured by Conta-Clip, the KDS-DE 11-12 GR is a grey thermoplastic elastomer grommet designed for sealing applications. It is ideal for providing a secure seal in cable management systems, ensuring protection against dust and moisture. This product is available in packs of 10 pieces, making it suitable for various industrial and electrical installations.
Type Sealing
Colour Grey
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +90°C
Maximum Temperature +90°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot