CONTA-CLIP 28566.6 KDS-DE 5-6 Sealing Elements 10 pcs, IP66, Grey, 6mm Max

MPN
28566.6
Brand
CONTA-CLIP
EAN-13
4044211211042
Order Code
08-8194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £19.13 £16.26
10+ £14.92
100+ £14.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The CONTA-CLIP KDS-DE 5-6 GR sealing grommet is made from a thermoplastic elastomer and is grey in colour. It is designed for effective sealing and is supplied in a pack of 10 pieces. Typically used in cable management, this product ensures reliable protection and organisation in electrical enclosures.
Type Sealing
Colour Grey
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +90°C
Maximum Temperature +90°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot